
The FH10A-12S-1SHB is a 12-contact FFC/FPC connector from Hirose, rated for 50V and operating between -55°C and 85°C. It features a surface mount package and is available in rail/tube packaging. The connector's contacts are made of bronze with solder plating and are suitable for use in applications where a UL94 V-0 flammability rating is required.
Hirose FH10A-12S-1SHB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-12S-1SHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.