This 13-position surface mount FFC/FPC connector features solder plating and a 0.039inch pitch. It is available in rail or tube packaging and is not RoHS compliant. The connector is part of the FH10A series and has a solder termination. It is designed for use with straight wire or cable.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Solder Plating |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |