Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Solder Plating |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |