The Hirose FH10A-17S-1SHB is a 17-position surface mount FFC/FPC connector with a voltage rating of 50V and an operating temperature range of -55°C to 85°C. It features a contact material of bronze with solder plating and a flammability rating of UL94 V-0. The connector is packaged in rail/tube packaging and is not RoHS compliant. It has a termination of solder and a wire/cable type of straight.
Hirose FH10A-17S-1SHB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-17S-1SHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
