The FH10A-19S-1SH connector features 19 positions with a 0.039inch pitch, and is plated with solder for reliable connections. It is designed for surface mount applications and is packaged in rail/Tube format. This connector is not RoHS compliant, and is part of the FH10A series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Solder Plating |
| Mount | Surface Mount |
| Number of Positions | 19 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |