The FH10A-23S-1SH connector is a 23-position FFC/FPC connector with solder plating and a 0.039inch pitch. It is designed for surface mount applications and is available in rail or tube packaging. The connector is not RoHS compliant and features a solder termination. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Solder Plating |
| Mount | Surface Mount |
| Number of Positions | 23 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |