Hirose FH10A-25S-1SHB technical specifications.
| Contact Plating | Solder Plating |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-25S-1SHB to view detailed technical specifications.
No datasheet is available for this part.