The Hirose FH10A-26S-1SH is a 26-contact surface mount FFC/FPC connector rated for 50V. It features a maximum operating temperature range of -55°C to 85°C and is suitable for use in applications where a high level of reliability is required. The connector is packaged in a rail/tube format and is not RoHS compliant due to the presence of lead in the contact material. It is designed for use with straight wire/cable types and is suitable for a variety of applications in the electronics industry.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
