This 26-contact FFC/FPC connector from Hirose features a surface mount package and is rated for operation between -55°C and 85°C. The connector has a voltage rating of 50V and is plated with solder. It is available in a tape and reel packaging format and is not RoHS compliant due to the presence of lead in the contact material.
Hirose FH10A-26S-1SH(02) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-26S-1SH(02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.