This 27-position FFC/FPC connector features solder plating and a surface mount package. It is available in a rail or tube packaging format. The connector has a pitch of 0.039inch and is terminated with solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Solder Plating |
| Mount | Surface Mount |
| Number of Positions | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |