The Hirose FH10A-29S-1SHB is a 29-position surface mount FFC/FPC connector with solder plating. It is available in rail/tube packaging and features a 0.039inch pitch. This connector is not RoHS compliant and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Solder Plating |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |