This 30-position FFC/FPC connector from Hirose features a surface mount package and is rated for 50V. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a rail/Tube packaging and has a solder termination. The connector is not RoHS compliant and contains lead.
Hirose FH10A-30S-1SHB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-30S-1SHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.