This Hirose FH10A-7S-1SHB connector features a surface mount design with 7 positions and 7 contacts, made from bronze with solder plating. It has a flammability rating of UL94 V-0 and a maximum operating temperature of 85°C. The connector is available in a rail/tube packaging and is not RoHS compliant due to containing lead. It is suitable for use in applications with a voltage rating of up to 50V.
Hirose FH10A-7S-1SHB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-7S-1SHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.