This Hirose FH10A-8S-1SHB connector features a bronze contact material with solder plating and a UL94 V-0 flammability rating. It has a natural housing color and is available in a rail/Tube packaging. The connector is rated for 50V and has a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. It is designed for surface mount applications and has 8 positions.
Hirose FH10A-8S-1SHB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH10A |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH10A-8S-1SHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.