Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH12-10(4)SA-1SH(1)(98) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-10(4)SA-1SH(1)(98) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.