Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD T/R
Hirose FH12-10S-0.5SV(05) technical specifications.
| Current Rating | 400mA |
| Number of Poles | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12-10S-0.5SV(05) to view detailed technical specifications.
No datasheet is available for this part.