
11-position, 0.5mm pitch right-angle surface mount FFC/FPC connector with a female gender. Features gold-plated bronze contacts for reliable bottom contact and a polyphenylene actuator. Rated for 50V and 500mA, with a temperature range of -40°C to 85°C. Housing is brown, UL94 V-0 flammability rated, and lead-free. Supplied on tape and reel for automated assembly.
Hirose FH12-11S-0.5SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-11S-0.5SH(55) to view detailed technical specifications.
No datasheet is available for this part.