11-position, 1mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) capability. Features a surface mount design with right-angle, solder termination. Rated for 50V AC/DC and 0.5A current, with a mating cycle of 20. Constructed with bronze contacts plated in tin/lead and a polyphenylene actuator. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |