1mm pitch, 11-position, right-angle FFC/FPC connector for surface mount applications. Features gold-plated bronze contacts and a polyphenylene actuator, rated for 50V and 500mA. Operates within a -40°C to 85°C temperature range, with UL94 V-0 flammability. Packaged in tape and reel, this RoHS compliant component offers a 2mm height and 15.6mm length.
Hirose FH12-11S-1SH(1)(98) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-11S-1SH(1)(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.