Right angle, 12-position, 1-row female card edge connector with a 0.5mm contact pitch. Features gold-plated bronze contacts, a 50V AC voltage rating, and a 500mA current rating. Surface mount termination with a polyphenylene actuator and polyamide housing. Operates within a -40°C to 70°C temperature range and offers 20 mating cycles.
Hirose FH12-12S-0.5SH(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Color | Beige, Brown |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10.1mm |
| Material | Polyamide |
| Mating Cycles | 20 |
| Max Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 10.1mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.