
12-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a straight, surface mount termination. Features a female gender, single row configuration, and a 50V voltage rating with a 500mA current rating. Constructed with a Nylon housing and Polyphenylene actuator, utilizing Gold-plated Bronze contacts. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Hirose FH12-12S-0.5SV(55) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH12-12S-0.5SV(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-12S-0.5SV(55) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.