
13-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector. Features a right-angle, surface-mount, horizontal orientation with bottom contact location. Constructed with a polyamide housing and polyphenylene actuator, utilizing gold-plated bronze contacts. Rated for 50V, 500mA, and 20 mating cycles, operating from -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Hirose FH12-13S-0.5SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Color | Beige, Brown |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Material | Polyamide |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 10.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.