The Hirose FH12-14(6)SA-1SH is a surface mount FFC/FPC connector with 6 positions and a 50V voltage rating. It features a polyphenylene actuator and bronze contact material with tin and lead plating. The connector is rated for 20 mating cycles and has an operating temperature range of -40°C to 85°C. It is available in tape and reel packaging and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |