This 6-position FFC/FPC connector features a polyphenylene actuator and bronze contacts with gold plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH12-14(6)SA-1SH(1)(98) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Length | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-14(6)SA-1SH(1)(98) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.