
This 16-position FFC/FPC connector features a polyphenylene actuator material and bronze contacts with gold plating. It has a contact pitch of 1mm and a voltage rating of 50V. The connector is rated for 500mA and has a flammability rating of UL94 V-0. It is designed for surface mount applications and has a maximum operating temperature of 85°C.
Hirose FH12-16S-1SH(1)(98) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-16S-1SH(1)(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
