
The FH12-16S-1SV is a 16-position surface mount FFC/FPC connector from Hirose with a voltage rating of 50V and a maximum operating temperature range of -40°C to 85°C. It features a polyphenylene actuator material and a bronze contact material with a tin-lead plating. The connector is designed for surface mount applications and has a flammability rating of UL94 V-0. It can withstand 20 mating cycles and is available in a cut tape packaging format.
Sign in to ask questions about the Hirose FH12-16S-1SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH12-16S-1SV technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12-16S-1SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.