
The FH12-18(8)SA-1SH(1)(98) connector features a polyphenylene actuator material and bronze contacts with gold plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It meets the UL94 V-0 flammability rating and is available in a tape and reel packaging with 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Not Compliant |