The Hirose FH12-22S-1SH is a 22-position FFC/FPC connector designed for surface mount applications. It features a voltage rating of 50V and can operate within a temperature range of -40°C to 85°C. The connector has a lead-free termination and is rated for 20 mating cycles. It is not RoHS compliant, but meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
