
22-position, 1mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector for surface mount applications. Features gold-plated bronze contacts with a 50V AC voltage rating and 500mA current rating. This Zero Insertion Force (ZIF) connector offers a 2mm height and operates within a -40°C to 85°C temperature range, designed for 20 mating cycles. Packaged in tape and reel for automated assembly.
Hirose FH12-22S-1SH(1)(98) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Beige |
| Length | 26.6mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-22S-1SH(1)(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
