
26-position, 1mm pitch right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector. Features a ZIF (Zero Insertion Force) mechanism with a polyphenylene actuator and gold-plated bronze contacts. Rated for 50V and 500mA, with a mating cycle of 20. Surface mountable with solder termination, operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for straight flat flex cable types.
Hirose FH12-26S-1SH(1)(98) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-26S-1SH(1)(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.