
0.5mm pitch FPC/FFC connector, featuring 28 positions and 28 contacts. This right-angle, surface-mount female connector offers a 50V AC voltage rating and a 500mA current rating. Constructed with a polyphenylene actuator and nylon housing, it utilizes gold-plated bronze contacts. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is supplied in tape and reel packaging.
Hirose FH12-28S-0.5SH(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Material | Nylon |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-28S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
