This Hirose FH12-30(14)SA-1SH is a 14-pin FFC/FPC connector with a current rating of 400mA and a maximum operating temperature of 70°C. It measures 19.1mm in length and 5.6mm in width, with a height of 2mm. The connector features a tin lead plating and is not RoHS compliant. It is designed for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Height | 2mm |
| Length | 19.1mm |
| Max Operating Temperature | 70°C |
| Number of Poles | 14 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Width | 5.6mm |
| RoHS | Not Compliant |