
30-position, 1-row female receptacle card edge connector with 0.02-inch pitch. Features gold-plated bronze contacts, surface mount termination, and a locking mechanism. Constructed with Nylon and Polyphenylene actuator material, it offers a 50V voltage rating and operates within a -40°C to 85°C temperature range. This RoHS compliant component is supplied in tape and reel packaging.
Hirose FH12-30S-0.5SVA(54) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Nylon |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-30S-0.5SVA(54) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
