This 19-pin FFC/FPC connector features a current rating of 400mA and an operating temperature range of up to 70°C. It has a 1mm pitch and is plated with tin and lead. The connector measures 24.1mm in length, 5.6mm in width, and 2mm in height. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Height | 2mm |
| Length | 24.1mm |
| Max Operating Temperature | 70°C |
| Number of Poles | 19 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Width | 5.6mm |
| RoHS | Not Compliant |