
The Hirose FH12-40(19)SA-1SH(1)(98) is a surface mount connector with 19 positions and a pitch of 0.039inch. It has a current rating of 500mA and a voltage rating of 50V. The connector is made with a polyphenylene actuator and has a bronze contact material with gold plating. It is rated for operation between -40°C and 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 19 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Not Compliant |