The FH12-40S-0.5SH(05) relay from Hirose features a contact plating of tin and lead, with a current rating of 400mA. It measures 24.1mm in length, 5.6mm in width, and 2mm in height. The relay is not RoHS compliant and has a maximum operating temperature of 70°C.
Hirose FH12-40S-0.5SH(05) technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Height | 2mm |
| Length | 24.1mm |
| Max Operating Temperature | 70°C |
| Number of Poles | 40 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Width | 5.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.