Hirose FH12-40S-0.5SV(05) technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Height | 4.85mm |
| Length | 23.4mm |
| Max Operating Temperature | 70°C |
| Number of Poles | 40 |
| Pitch | 1mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12-40S-0.5SV(05) to view detailed technical specifications.
No datasheet is available for this part.