The FH12-50(24)SA-1SH is a right-angle FFC/FPC connector from Hirose, designed for surface mount applications. It features 24 SKT contacts with a terminal pitch of 1mm and a termination method of solder. The connector operates within a temperature range of -40°C to 85°C and has a maximum current rating of 0.5A and a maximum voltage rating of 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |