
This 24-position FFC/FPC connector features a surface mount package, with a current rating of 500mA and a voltage rating of 50V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The connector is designed for flexible flat cable and flexible printed circuit applications, with a termination of solder and a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH12-50(24)SA-1SH(1)(98) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-50(24)SA-1SH(1)(98) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.