
The Hirose FH12-6S-1SH is a 6-position surface mount FFC/FPC connector with a voltage rating of 50V and a current rating of 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is available in a cut tape packaging format and is suitable for use in applications where a high level of reliability is required. The Hirose FH12-6S-1SH is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |