
This 6-position SMD/SMT connector features a bronze contact with gold plating and a maximum operating temperature of 85°C. It has a current rating of 500mA and a voltage rating of 50V. The connector is rated for UL94 V-0 flammability and is available in a package quantity of 2000. It is suitable for use in environments with a temperature range of -40°C to 85°C.
Hirose FH12-6S-1SH(60) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 2000 |
| Pitch | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.