
Right-angle FFC connector with 7 positions and 1mm pitch, featuring bottom contact location and gold-plated bronze contacts. This female connector supports a 500mA current rating and 50V voltage rating, operating from -40°C to 85°C. Constructed with a polyphenylene actuator and brown housing, it is surface-mount compatible with SMD/SMT termination and adheres to RoHS standards.
Sign in to ask questions about the Hirose FH12-7S-1SH(55) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH12-7S-1SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-7S-1SH(55) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
