This Hirose FH12-9S-1SH(1)(98) connector features a polyphenylene actuator and bronze contacts plated with gold. It is rated for 500mA and 50V, with a flammability rating of UL94 V-0. The connector is designed for surface mount applications and is available in quantities of 500, packaged on tape and reel. It has a right-angle orientation and a pitch of 1mm, with 9 positions and 9 contacts. The connector is RoHS compliant and suitable for use in temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FH12-9S-1SH(1)(98) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-9S-1SH(1)(98) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.