
This 9-position flexible flat cable connector from Hirose features a polymer actuator with a liquid crystal polymer material, bronze contacts with gold plating, and a lead-free design. It has a current rating of 500mA and a maximum operating temperature of 80°C. The connector is RoHS compliant and suitable for surface mount applications, with a packaging option of tape and reel. It meets UL94 V-0 flammability standards and has a minimum operating temperature of -55°C.
Hirose FH19-9S-0.5SH(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH19 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19-9S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
