This Hirose FH19C-4S-0.5SH FFC/FPC connector features a right angle body orientation and surface mount termination. It has 4 contacts with a 0.5mm pitch and a maximum operating temperature range of -55 to 85 degrees Celsius. The connector is rated for a maximum current of 0.5A and a maximum voltage of 50VAC. It is designed for use with flexible flat cable and flexible printed circuit applications.
Hirose FH19C-4S-0.5SH technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose FH19C-4S-0.5SH to view detailed technical specifications.
No datasheet is available for this part.