
Surface mount FFC/FPC connector with 4 positions and a 0.5mm pitch. Features gold-plated bronze contacts and a polymer actuator. Rated for 50V and 500mA, operating between -55°C and 85°C. This ZIF/LIF connector is RoHS compliant and supplied on tape and reel.
Hirose FH19C-4S-0.5SH(10) technical specifications.
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH19C |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19C-4S-0.5SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
