
8-position, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector for surface mount applications. Features gold-plated bronze contacts with a 50V AC/DC voltage rating and 500mA current rating. Constructed with a polymer (polyphenylene, liquid crystal polymer) actuator and a UL94 V-0 flammability rating. This horizontal orientation receptacle offers a 900µm height and 6mm length, suitable for flat flex wire/cable types.
Hirose FH19C-8S-0.5SH(10) technical specifications.
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 900um |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Horizontal |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH19C |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19C-8S-0.5SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
