
This 12-position FFC/FPC connector from Hirose features a voltage rating of 50V and can withstand up to 20 mating cycles. It has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The connector is surface mountable and has a termination of solder. It is not RoHS compliant.
Sign in to ask questions about the Hirose FH19S-12S-0.5SH(51) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH19S-12S-0.5SH(51) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | FH19S |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH19S-12S-0.5SH(51) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.