
The Hirose FH19SC-26S-0.5SH(09) is a flexible flat cable connector with 26 positions, rated for 50V and 500mA. It features a surface mount package and is made with a polymer, polyphenylene, liquid crystal polymer actuator material. The connector has a gold-plated bronze contact and is compliant with UL94 V-0 flammability rating. It operates between -55°C and 85°C and is available in quantities of 5000, packaged on a tape and reel. The connector is RoHS compliant and has a pitch of 0.02inch.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH19SC |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |