
61-position, 0.3mm pitch right-angle FPC connector with a surface mount termination. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a 30V AC voltage rating. Operates within a -55°C to 85°C temperature range with a 300mA current rating and 10 mating cycles. Housing is beige, actuator is black, and the component is RoHS compliant.
Sign in to ask questions about the Hirose FH23-61S-0.3SHW(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FH23-61S-0.3SHW(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mating Cycles | 10 |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH23 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH23-61S-0.3SHW(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.